Part Details for PT01E-14-18S by Amphenol Corporation
Overview of PT01E-14-18S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 | |
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
10127397-04H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 18S, 8HP, Right Angle, , Through Hole |
Price & Stock for PT01E-14-18S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PT01E-14-18S
|
Mouser Electronics | Circular MIL Spec Connector 18P Sz 14 Cable Mnt Socket Receptacle RoHS: Not Compliant | 0 |
|
$64.1700 / $70.2600 | Order Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 106 |
|
$34.3900 / $40.6400 | Buy Now |
Part Details for PT01E-14-18S
PT01E-14-18S CAD Models
PT01E-14-18S Part Data Attributes
|
PT01E-14-18S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT01E-14-18S
Amphenol Corporation
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | CABLE CONNECTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
Unique Insert Number | 14-18 |
Alternate Parts for PT01E-14-18S
This table gives cross-reference parts and alternative options found for PT01E-14-18S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT01E-14-18S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT00SE-14-18SW | 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | PT01E-14-18S vs PT00SE-14-18SW |
PT00SE-14-18SX | 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | PT01E-14-18S vs PT00SE-14-18SX |
SP02P-14-18S | 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | PT01E-14-18S vs SP02P-14-18S |
MS3122E14-18S | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Defense Logistics Agency | PT01E-14-18S vs MS3122E14-18S |
PT01E-14-18SW | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | PT01E-14-18S vs PT01E-14-18SW |
PT02C-14-18S | 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | PT01E-14-18S vs PT02C-14-18S |
PT07SE-14-18SW | 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | PT01E-14-18S vs PT07SE-14-18SW |
PT01A-14-18SX | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | PT01E-14-18S vs PT01A-14-18SX |
SP02A-14-18S | 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | PT01E-14-18S vs SP02A-14-18S |
PT01A-14-18SZ | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | PT01E-14-18S vs PT01A-14-18SZ |