Part Details for PT01E-14-18PW by Amphenol Industrial Operations
Overview of PT01E-14-18PW by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS73HD318PWPR | Texas Instruments | Dual Output Low-Dropout Voltage Regulator 28-HTSSOP -40 to 125 | |
DRV8818PWPR | Texas Instruments | 2.5A Bipolar Stepper Motor Driver with On-Chip 1/8 Microstepping Indexer (Step/Dir Ctrl) 28-HTSSOP -40 to 85 | |
TPS77518PWPR | Texas Instruments | Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Supervisor 20-HTSSOP -40 to 125 |
Price & Stock for PT01E-14-18PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PT01E-14-18PW-ND
|
DigiKey | CONN RCPT MALE 18P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
182 In Stock |
|
$47.0180 / $55.5600 | Buy Now |
DISTI #
AMIPT01E-14-18PW
|
Heilind Electronics | AI-Solder Cable RECP E-Class 26482-1 | Americas - 52 in Stock |
|
$22.8144 / $27.7575 | Buy Now |
DISTI #
AMIPT01E-14-18PW
|
Interstate Connecting Components | AI-Solder Cable RECP E-Class 26482-1 | 156 |
|
$22.8144 / $27.7575 | Buy Now |