Part Details for PT01E-12-8PW by Amphenol Industrial Operations
Overview of PT01E-12-8PW by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT01E-12-8PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PT01E-12-8PW-ND
|
DigiKey | CONN RCPT MALE 8P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
35 In Stock |
|
$40.5092 / $47.8900 | Buy Now |
DISTI #
AMIPT01E-12-8PW
|
Heilind Electronics | AI-Solder Cable RECP E-Class 26482-1 | Americas - 87 in Stock |
|
$19.1333 / $23.2789 | Buy Now |
DISTI #
AMIPT01E-12-8PW
|
Interstate Connecting Components | AI-Solder Cable RECP E-Class 26482-1 | 262 |
|
$19.1333 / $23.2789 | Buy Now |