Part Details for PT01E-12-10P by Amphenol Industrial Operations
Overview of PT01E-12-10P by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159560-A00421RLF | Amphenol Communications Solutions | PowerStak®Vertical Header4, 10P | |
10159561-A00121RLF | Amphenol Communications Solutions | PowerStak® Vertical Receptacle1, 10P | |
51700-11008410AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 84S 10P STB Vertical Header. |
Price & Stock for PT01E-12-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86J5729
|
Newark | Circular Connector Rcpt Size 12, 10Pos, Cable, Product Range:Pt Series, Equivalent Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:10Contacts, Contact Plating:Goldrohs Compliant: No |Amphenol Industrial PT01E-12-10P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3400 / $39.5600 | Buy Now |
DISTI #
339-PT01E-12-10P-ND
|
DigiKey | CONN RCPT MALE 10P GOLD SLDR CUP Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.9496 | Buy Now |
DISTI #
70010733
|
RS | Circular Receptacle., Connector, PT Series, 12, 12-10P, 1.266 in. (Max.) | Amphenol Industrial PT01E-12-10P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.4600 / $39.3300 | RFQ |
DISTI #
AMIPT01E-12-10P
|
Heilind Electronics | AI-Solder Cable RECP E-Class 26482-1 | Americas - 82 in Stock |
|
$18.3403 / $22.3141 | Buy Now |
DISTI #
AMIPT01E-12-10P
|
Interstate Connecting Components | AI-Solder Cable RECP E-Class 26482-1 | 246 |
|
$18.3403 / $22.3141 | Buy Now |