Part Details for PT01A-20-39S by Amphenol Corporation
Overview of PT01A-20-39S by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT01A-20-39S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT01A-20-39S
|
Avnet Americas | Conn Miniature Cylindrical SKT 39 POS Solder ST Cable Mount 39 Terminal 1 Port - Bulk (Alt: PT01A-20-39S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-PT01A-20-39S
|
Mouser Electronics | Circular MIL Spec Connector 39P SZ 20 Solder CBL MNT REC 26482 RoHS: Not Compliant | 0 |
|
$98.6100 / $117.2900 | Order Now |
|
Quest Components | 3 |
|
$141.5293 / $157.2548 | Buy Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 14 |
|
$61.9900 / $73.2600 | Buy Now |
Part Details for PT01A-20-39S
PT01A-20-39S CAD Models
PT01A-20-39S Part Data Attributes
|
PT01A-20-39S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT01A-20-39S
Amphenol Corporation
MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 37,2 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | CABLE CONNECTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 | |
Unique Insert Number | 20-39 |