Part Details for PT01A-20-16S by Amphenol Corporation
Overview of PT01A-20-16S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Price & Stock for PT01A-20-16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PT01A-20-16S
|
Mouser Electronics | Circular MIL Spec Connector 16P Sz 20 Cable Mnt Socket Receptacle RoHS: Not Compliant | 0 |
|
$94.6300 / $96.5500 | Order Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 3 |
|
$49.9000 / $58.9700 | Buy Now |
Part Details for PT01A-20-16S
PT01A-20-16S CAD Models
PT01A-20-16S Part Data Attributes
|
PT01A-20-16S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT01A-20-16S
Amphenol Corporation
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Days | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | CABLE CONNECTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
Unique Insert Number | 20-16 |
Alternate Parts for PT01A-20-16S
This table gives cross-reference parts and alternative options found for PT01A-20-16S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT01A-20-16S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3122E20-16SZ | Amphenol Corporation | Check for Price | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | PT01A-20-16S vs MS3122E20-16SZ |
PT02SE-20-16SY | Amphenol Corporation | Check for Price | 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | PT01A-20-16S vs PT02SE-20-16SY |
PT01P-20-16SX | Amphenol Corporation | Check for Price | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | PT01A-20-16S vs PT01P-20-16SX |
PT01P-20-16SW | Amphenol Corporation | Check for Price | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | PT01A-20-16S vs PT01P-20-16SW |
PT01P-20-16SZ | Amphenol Corporation | Check for Price | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | PT01A-20-16S vs PT01P-20-16SZ |
PT07SP-20-16S | Amphenol Corporation | Check for Price | 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | PT01A-20-16S vs PT07SP-20-16S |
MS3122E20-16SY | Defense Logistics Agency | Check for Price | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | PT01A-20-16S vs MS3122E20-16SY |
PT01E-20-16SY | Amphenol Corporation | Check for Price | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | PT01A-20-16S vs PT01E-20-16SY |
PT01A-20-16SX | Amphenol Corporation | Check for Price | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | PT01A-20-16S vs PT01A-20-16SX |
MS3122E20-16SZ | Defense Logistics Agency | Check for Price | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | PT01A-20-16S vs MS3122E20-16SZ |