Part Details for PT01A-18-5S(SR) by Amphenol Industrial Operations
Overview of PT01A-18-5S(SR) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT01A-18-5S(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86J5078
|
Newark | Recept |Amphenol Industrial PT01A-18-5S(SR) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.8300 / $75.6100 | Buy Now |
DISTI #
3937-PT01A-18-5S(SR)-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
339-PT01A-18-5S(SR)-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.9016 | Buy Now |
DISTI #
73340152
|
RS | Connector, RECEPT | Amphenol Industrial PT01A-18-5S(SR) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$121.9500 | RFQ |
DISTI #
AMIPT01A-18-5S(SR)
|
Heilind Electronics | AI-Solder Cable Receptacle 26482-1 W/SR | Americas - 0 in Stock |
|
$32.1350 / $38.0265 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.7600 / $113.2400 | Buy Now |
DISTI #
AMIPT01A-18-5S(SR)
|
Interstate Connecting Components | AI-Solder Cable Receptacle 26482-1 W/SR | 0 |
|
$32.1350 / $38.0265 | Buy Now |