Part Details for PT01A-16-26P by Amphenol Corporation
Overview of PT01A-16-26P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT01A-16-26P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PT01A-16-26P
|
Mouser Electronics | Circular MIL Spec Connector 26P Sz 16 Cable Mnt Pin Receptacle RoHS: Not Compliant | 7 |
|
$52.2200 / $75.0900 | Buy Now |
DISTI #
77634922
|
Verical | Conn Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 42 |
|
$26.8081 / $31.0625 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 42 |
|
$28.6400 / $33.8500 | Buy Now |
Part Details for PT01A-16-26P
PT01A-16-26P CAD Models
PT01A-16-26P Part Data Attributes
|
PT01A-16-26P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT01A-16-26P
Amphenol Corporation
26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | CABLE CONNECTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
Unique Insert Number | 16-26 |
Alternate Parts for PT01A-16-26P
This table gives cross-reference parts and alternative options found for PT01A-16-26P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT01A-16-26P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT07E-16-26P | 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT01A-16-26P vs PT07E-16-26P |
PT00E-16-26P | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT01A-16-26P vs PT00E-16-26P |
SP00E-16-26PY | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT01A-16-26P vs SP00E-16-26PY |
PT00A-16-26P | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT01A-16-26P vs PT00A-16-26P |
PT01P-16-26PY | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT01A-16-26P vs PT01P-16-26PY |
SP02A-16-26P | 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT01A-16-26P vs SP02A-16-26P |
PT01A-16-26PY | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT01A-16-26P vs PT01A-16-26PY |
SP00E-16-26PZ | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT01A-16-26P vs SP00E-16-26PZ |
PT07Y-16-26P | MIL Series Connector | Amphenol Corporation | PT01A-16-26P vs PT07Y-16-26P |
PT01E-16-26PY | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT01A-16-26P vs PT01E-16-26PY |