Part Details for PT01A-14-18P by Amphenol Industrial Operations
Overview of PT01A-14-18P by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT01A-14-18P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86J4729
|
Newark | Circular Connector Rcpt Size 14, 18Pos, Cable, Product Range:Pt Series, Equivalent Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:18Contacts, Contact Plating:Goldrohs Compliant: No |Amphenol Industrial PT01A-14-18P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.3800 / $48.8300 | Buy Now |
DISTI #
339-PT01A-14-18P-ND
|
DigiKey | CONN RCPT MALE 18P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
25 In Stock |
|
$38.3875 / $68.0200 | Buy Now |
DISTI #
70010770
|
RS | Connector PT Series 14 1.553 in. (Max.) 0.8750-20 UNEF 0.663 in. (Min.) | Amphenol Industrial PT01A-14-18P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$35.5800 / $46.2100 | Buy Now |
DISTI #
AMIPT01A-14-18P
|
Heilind Electronics | AI-Solder Cable Receptacle 26482-1 | Americas - 105 in Stock |
|
$20.3765 / $24.7914 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.5800 / $54.8400 | Buy Now |
DISTI #
AMIPT01A-14-18P
|
Interstate Connecting Components | AI-Solder Cable Receptacle 26482-1 | 3161 On Order |
|
$20.3765 / $24.7914 | Buy Now |