Part Details for PT01A-14-15P(SR) by Amphenol Industrial Operations
Overview of PT01A-14-15P(SR) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT01A-14-15P(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86J4693
|
Newark | Recept |Amphenol Industrial PT01A-14-15P(SR) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.8700 / $50.7700 | Buy Now |
DISTI #
339-PT01A-14-15P(SR)-ND
|
DigiKey | MIL-26482 MS/PT/CMB RECEPT Min Qty: 1 Lead time: 18 Weeks Container: Bag |
11 In Stock |
|
$44.2770 / $72.0600 | Buy Now |
DISTI #
70010762
|
RS | Connector CABLE CONNECTING RECEPTACLE W/CABLE CLAMP CLASS A 14#20&1#16 PIN CONT | Amphenol Industrial PT01A-14-15P(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$40.4700 / $48.4700 | Buy Now |
DISTI #
AMIPT01A-14-15P(SR)
|
Heilind Electronics | AI-Solder Cable Receptacle 26482-1 W/SR | Americas - 73 in Stock |
|
$24.9777 / $30.3896 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.3400 / $58.4800 | Buy Now |
DISTI #
AMIPT01A-14-15P(SR)
|
Interstate Connecting Components | AI-Solder Cable Receptacle 26482-1 W/SR | 219 |
|
$24.9777 / $30.3896 | Buy Now |