Part Details for PT01A-14-12PW by Amphenol Corporation
Overview of PT01A-14-12PW by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT01A-14-12PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT01A-14-12PW
|
Avnet Americas | Conn Miniature Cylindrical PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: PT01A-14-12PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PT01A-14-12PW
|
Avnet Americas | Conn Miniature Cylindrical PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: PT01A-14-12PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH PT01A14-12PW
|
Avnet Americas | Conn Miniature Cylindrical PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: APH PT01A14-12PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.1575 / $30.6652 | Buy Now |
DISTI #
654-PT01A-14-12PW
|
Mouser Electronics | Circular MIL Spec Connector 12P Sz 14 Cable Conn Plug MIL-DTL-26482 RoHS: Not Compliant | 9 |
|
$35.3700 | Buy Now |
DISTI #
77635118
|
Verical | Conn Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 764 |
|
$23.9891 | Buy Now |
DISTI #
20653563
|
Verical | Conn Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$32.3687 | Buy Now |
Part Details for PT01A-14-12PW
PT01A-14-12PW CAD Models
PT01A-14-12PW Part Data Attributes:
|
PT01A-14-12PW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT01A-14-12PW
Amphenol Corporation
12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Quantities | 8,4 | |
Contact Sizes | 20,16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 43 | |
Other Description | CABLE CONNECTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
Unique Insert Number | 14-12 |
Alternate Parts for PT01A-14-12PW
This table gives cross-reference parts and alternative options found for PT01A-14-12PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT01A-14-12PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT01A-14-12PX | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT01A-14-12PW vs PT01A-14-12PX |
PT02P-14-12P | 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT01A-14-12PW vs PT02P-14-12P |
SP02E-14-12P | 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT01A-14-12PW vs SP02E-14-12P |
PT01P-14-12PW | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT01A-14-12PW vs PT01P-14-12PW |
SP00E-14-12P | 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT01A-14-12PW vs SP00E-14-12P |
PT01E-14-12PW | 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT01A-14-12PW vs PT01E-14-12PW |
PT07P-14-12P | 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT01A-14-12PW vs PT07P-14-12P |