Part Details for PT01A-10-6P by Amphenol Corporation
Overview of PT01A-10-6P by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT01A-10-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT01A-10-6P
|
Avnet Americas | Conn Miniature Cylindrical PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: PT01A-10-6P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4645 | Buy Now |
DISTI #
654-PT01A-10-6P
|
Mouser Electronics | Circular MIL Spec Connector 6P Sz 10 Cable Mount Pin Receptacle RoHS: Not Compliant | 156 |
|
$11.1200 / $17.7000 | Buy Now |
DISTI #
30405374
|
Verical | Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2674 |
|
$28.8863 / $33.4711 | Buy Now |
DISTI #
31401485
|
Verical | Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 533 |
|
$11.3598 / $15.0779 | Buy Now |
DISTI #
80013195
|
Verical | Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2417 | Americas - 243 |
|
$17.6000 | Buy Now |
DISTI #
84935223
|
Verical | Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2418 | Americas - 95 |
|
$15.2490 / $20.0850 | Buy Now |
DISTI #
82025112
|
Verical | Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 76 |
|
$14.3618 / $27.4171 | Buy Now |
DISTI #
67010398
|
Verical | Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 6 |
|
$33.1258 / $34.3201 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 3 |
|
$16.0500 / $18.9600 | Buy Now |
Part Details for PT01A-10-6P
PT01A-10-6P CAD Models
PT01A-10-6P Part Data Attributes
|
PT01A-10-6P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT01A-10-6P
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | CABLE CONNECTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | 10-6 |