Part Details for PT01A-10-2PY by Amphenol Industrial Operations
Results Overview of PT01A-10-2PY by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT01A-10-2PY Information
PT01A-10-2PY by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PT01A-10-2PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ4407
|
Newark | Conn Rcpt |Amphenol Industrial PT01A-10-2PY RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4300 / $40.8200 | Buy Now |
DISTI #
339-PT01A-10-2PY-ND
|
DigiKey | CONN RCPT Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.5404 | Buy Now |
DISTI #
73338224
|
RS | Connector, CONN RCPT | Amphenol Industrial PT01A-10-2PY RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$64.1800 | RFQ |
DISTI #
AMIPT01A-10-2PY
|
Heilind Electronics | AI-Solder Cable Receptacle 26482-1 | Americas - 14 in Stock |
|
$14.8552 / $18.0738 | Buy Now |
DISTI #
AMMPT01A-10-2PY
|
Heilind Electronics | CONNRCPT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.7600 / $45.8400 | Buy Now |
DISTI #
AMIPT01A-10-2PY
|
Interstate Connecting Components | AI-Solder Cable Receptacle 26482-1 | 42 |
|
$14.8552 / $18.0738 | Buy Now |
DISTI #
AMMPT01A-10-2PY
|
Interstate Connecting Components | CONNRCPT | 0 |
|
Buy Now |