PT01_LCMS_0000_O309E_02.0_M0
HUBER+SUHNER
Description: Fiber Optic Connector,

Overview of PT01_LCMS_0000_O309E_02.0_M0 by HUBER+SUHNER

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for PT01_LCMS_0000_O309E_02.0_M0 by HUBER+SUHNER

Part # Manufacturer Description Stock Price Buy
DISTI # 455-PT01LCMS0000309E
Mouser Electronics Fiber Optic Cable Assemblies RoHS: Compliant 0
  • 1 $5.9800
  • 10 $5.4400
  • 100 $4.7900
  • 500 $4.0700
  • 1,000 $3.4700
$3.4700 / $5.9800 Order Now

CAD Models for PT01_LCMS_0000_O309E_02.0_M0 by HUBER+SUHNER
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PT01_LCMS_0000_O309E_02.0_M0 by HUBER+SUHNER

PT01_LCMS_0000_O309E_02.0_M0
HUBER+SUHNER
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HUBER+SUHNER AG
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.70.00.00
Connector Type
FIBER OPTIC LC CONNECTOR
Want to compare parts?
  1. PT01_LCMS_0000_O309E_02.0_M0
    HUBER+SUHNER
    Fiber Optic Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT01_LCMS_0000_O309E_02.0_M0 by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT01_LCMS_0000_O309E_02.0... by HUBER+SUHNER

Select Manufacturer
Which Manufacturer of PT01_LCMS_0000_O309E_02.0... would you like to use for your alert(s)?
  • Please alert me when PT01_LCMS_0000_O309E_02.0... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PT01_LCMS_0000_O309E_02.0... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT01_LCMS_0000_O309E_02.0... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PT01_LCMS_0000_O309E_02.0... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT01_LCMS_0000_O309E_02.0....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT01_LCMS_0000_O309E_02.0_M0 by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: