Part Details for PT010R-11-LI3-H1131 by TURCK Inc
Results Overview of PT010R-11-LI3-H1131 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT010R-11-LI3-H1131 Information
PT010R-11-LI3-H1131 by TURCK Inc is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for PT010R-11-LI3-H1131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38R0539
|
Newark | Pre |Turck PT010R-11-LI3-H1131 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$297.7000 | Buy Now |
DISTI #
72174737
|
RS | Sensor, Pressure Transmitter | Turck PT010R-11-LI3-H1131 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 2 |
|
$297.7000 | Buy Now |
Part Details for PT010R-11-LI3-H1131
PT010R-11-LI3-H1131 CAD Models
PT010R-11-LI3-H1131 Part Data Attributes
|
PT010R-11-LI3-H1131
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
PT010R-11-LI3-H1131
TURCK Inc
Peizoresistive Sensor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.3% | |
Additional Feature | IP 67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | |
Body Height | 68 mm | |
Body Length or Diameter | 22.8 mm | |
Housing | STAINLESS STEEL | |
Mounting Feature | UNSPECIFIED | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 4-20mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | G 1/4 FEMALE | |
Pressure Range-Max | 145.04 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | RELATIVE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,CERAMIC | |
Supply Voltage-Max | 33 V | |
Supply Voltage-Min | 8 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |