Part Details for PT01-F230D-B103 by Same Sky
Overview of PT01-F230D-B103 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS8045B-103MRB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 3232, | |
LPS8045B-103MRC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 3232, | |
DS1608B-103MLC | Coilcraft Inc | Power inductor, backlight, 20% tol, SMT, RoHS |
Price & Stock for PT01-F230D-B103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PT01-F230D-B103-ND
|
DigiKey | POT 10K OHM 1/20W CARBON LINEAR Min Qty: 2000 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.4345 | Buy Now |
DISTI #
179-PT01-F230D-B103
|
Mouser Electronics | Potentiometers rotary potentiometer, single channel, horizontal, 30mm D-cut, detent, linear taper, 10K ohm | 0 |
|
$0.4390 / $0.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tray | 0Tray |
|
$0.3850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4116 / $0.6000 | Buy Now |