Part Details for PT01-D225D-B502 by CUI Devices
Overview of PT01-D225D-B502 by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT01-D225D-B502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PT01-D225D-B502-ND
|
DigiKey | POT 5K OHM 1/20W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1568 In Stock |
|
$0.3775 / $0.7300 | Buy Now |
DISTI #
179-PT01-D225D-B502
|
Mouser Electronics | Potentiometers rotary potentiometer single channel horiz 25mm detent linear taper 5K ohm RoHS: Compliant | 968 |
|
$0.3770 / $0.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$0.3880 | Buy Now |
|
Onlinecomponents.com | 10 mm, Horizontal, Linear, 5 kΩ, Through Hole, D-cut Rotary Potentiometer RoHS: Compliant |
1000 In Stock |
|
$0.3790 / $0.4520 | Buy Now |
DISTI #
69074815
|
Verical | Panel Mount Rotary Potentiometer Min Qty: 200 Package Multiple: 100 Date Code: 2314 | Americas - 1000 |
|
$0.4884 / $0.5845 | Buy Now |
|
Master Electronics | 10 mm, Horizontal, Linear, 5 kΩ, Through Hole, D-cut Rotary Potentiometer RoHS: Compliant |
1000 In Stock |
|
$0.3790 / $0.4520 | Buy Now |