Part Details for PT01-D220D-B103 by Same Sky
Overview of PT01-D220D-B103 by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS8045B-103MRB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 3232, | |
LPS8045B-103MRC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 3232, | |
DS1608B-103MLC | Coilcraft Inc | Power inductor, backlight, 20% tol, SMT, RoHS |
Price & Stock for PT01-D220D-B103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-PT01-D220D-B103
|
Mouser Electronics | Potentiometers rotary potentiometer single channel horiz 20mm detent linear taper 10K ohm RoHS: Compliant | 992 |
|
$0.3750 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$0.3850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3989 / $0.5908 | Buy Now |
Part Details for PT01-D220D-B103
PT01-D220D-B103 CAD Models
PT01-D220D-B103 Part Data Attributes
|
PT01-D220D-B103
Same Sky
Buy Now
|
Compare Parts:
PT01-D220D-B103
Same Sky
|
Samacsys Manufacturer | Same Sky |