-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PT01-D130D-B503-ND
|
DigiKey | POT 50K OHM 1/20W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1777 In Stock |
|
$0.3750 / $0.7200 | Buy Now |
DISTI #
179-PT01-D130D-B503
|
Mouser Electronics | Potentiometers rotary potentiometer single channel horiz 30mm linear taper 50K ohm RoHS: Compliant | 1329 |
|
$0.3750 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$0.3850 | Buy Now |
|
Onlinecomponents.com | 10 mm, Horizontal, Linear, 50 kΩ, Through Hole, D-cut Rotary Potentiometer RoHS: Compliant |
1000 In Stock |
|
$0.3770 / $0.4490 | Buy Now |
DISTI #
69741201
|
Verical | Panel Mount Rotary Potentiometer Min Qty: 200 Package Multiple: 100 Date Code: 2330 | Americas - 1000 |
|
$0.4858 / $0.5804 | Buy Now |
|
Master Electronics | 10 mm, Horizontal, Linear, 50 kΩ, Through Hole, D-cut Rotary Potentiometer RoHS: Compliant |
1000 In Stock |
|
$0.3770 / $0.4490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy