Part Details for PT01-D125D-B503 by CUI Devices
Overview of PT01-D125D-B503 by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT01-D125D-B503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PT01-D125D-B503-ND
|
DigiKey | POT 50K OHM 1/20W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1798 In Stock |
|
$0.3922 / $0.8800 | Buy Now |
DISTI #
179-PT01-D125D-B503
|
Mouser Electronics | Potentiometers rotary potentiometer single channel horiz 25mm linear taper 50K ohm RoHS: Compliant | 995 |
|
$0.3920 / $0.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$0.3850 | Buy Now |
|
Onlinecomponents.com | 10 mm, Horizontal, Linear, 50 kΩ, Through Hole, D-cut Rotary Potentiometer RoHS: Compliant |
2100 In Stock |
|
$0.3770 / $0.4490 | Buy Now |
DISTI #
69741210
|
Verical | Panel Mount Rotary Potentiometer Min Qty: 200 Package Multiple: 100 Date Code: 2330 | Americas - 2100 |
|
$0.4858 / $0.5804 | Buy Now |
|
Master Electronics | 10 mm, Horizontal, Linear, 50 kΩ, Through Hole, D-cut Rotary Potentiometer RoHS: Compliant |
2100 In Stock |
|
$0.3770 / $0.4490 | Buy Now |
Part Details for PT01-D125D-B503
PT01-D125D-B503 CAD Models
PT01-D125D-B503 Part Data Attributes
|
PT01-D125D-B503
CUI Devices
Buy Now
|
Compare Parts:
PT01-D125D-B503
CUI Devices
|
Samacsys Manufacturer | CUI Devices |