-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS8045B-103MRB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 3232, | |
LPS8045B-103MRC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 3232, | |
DS1608B-103MLC | Coilcraft Inc | Power inductor, backlight, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PT01-D120K1-B103-ND
|
DigiKey | POT 10K OHM 1/20W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
665 In Stock |
|
$0.4290 / $1.7300 | Buy Now |
DISTI #
179-PT01-D120K1-B103
|
Mouser Electronics | Potentiometers rotary potentiometer single channel horizontal 20mm knurled linear taper 10K ohm RoHS: Compliant | 814 |
|
$0.4020 / $1.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$0.3810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy