-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PT01-D115D-B503-ND
|
DigiKey | POT 50K OHM 1/20W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
821 In Stock |
|
$0.3713 / $0.7200 | Buy Now |
DISTI #
179-PT01-D115D-B503
|
Mouser Electronics | Potentiometers rotary potentiometer single channel horizontal 15mm linear taper 50K ohm RoHS: Compliant | 941 |
|
$0.3710 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$0.3810 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3730 / $0.4440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy