Part Details for PT01-B120D-B503 by CUI Devices
Overview of PT01-B120D-B503 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT01-B120D-B503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PT01-B120D-B503-ND
|
DigiKey | POT 50K OHM 1/20W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
808 In Stock |
|
$0.3882 / $0.8700 | Buy Now |
DISTI #
179-PT01-B120D-B503
|
Mouser Electronics | Potentiometers rotary potentiometer single channel vertical 20mm linear taper 50K ohm RoHS: Compliant | 964 |
|
$0.4440 / $1.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$0.3810 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3730 / $0.4440 | Buy Now |
Part Details for PT01-B120D-B503
PT01-B120D-B503 CAD Models
PT01-B120D-B503 Part Data Attributes
|
PT01-B120D-B503
CUI Devices
Buy Now
|
Compare Parts:
PT01-B120D-B503
CUI Devices
|
Samacsys Manufacturer | CUI Devices |