Part Details for PT00SP-14-18S(303) by Amphenol Industrial Operations
Overview of PT00SP-14-18S(303) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
10127397-04H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 18S, 8HP, Right Angle, , Through Hole |
Price & Stock for PT00SP-14-18S(303)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16K6234
|
Newark | Recept |Amphenol Industrial PT00SP-14-18S(303) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.3100 / $132.2700 | Buy Now |
DISTI #
339-PT00SP-14-18S(303)-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.4300 | Buy Now |
DISTI #
71282531
|
RS | Connector, RECEPT | Amphenol Industrial PT00SP-14-18S(303) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$192.9300 | RFQ |
DISTI #
AMMPT00SP-14-18S(303)
|
Heilind Electronics | RECEPT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.8300 / $139.4400 | Buy Now |
DISTI #
AMMPT00SP-14-18S(303)
|
Interstate Connecting Components | RECEPT | 0 |
|
Buy Now |