Part Details for PT00SE-16-26PW by Amphenol Industrial Operations
Overview of PT00SE-16-26PW by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ALVC126PWR | Texas Instruments | Quadruple Bus Buffer Gate With 3-State Outputs 14-TSSOP -40 to 85 | |
SN74CBTLV3126PW | Texas Instruments | Low-voltage quadruple FET bus switch 14-TSSOP -40 to 85 | |
TPS54326PWP | Texas Instruments | 4.5V to 18V Input, 3A Synchronous Step-Down Converter with Eco-Mode™ 14-HTSSOP -40 to 85 |
Price & Stock for PT00SE-16-26PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMIPT00SE-16-26PW
|
Heilind Electronics | AI-CRIMP WALL-MT RECEPTACLE 26482-1 | Americas - 0 in Stock |
|
$40.0823 / $48.7668 | Buy Now |
DISTI #
AMIPT00SE-16-26PW
|
Interstate Connecting Components | AI-CRIMP WALL-MT RECEPTACLE 26482-1 | 0 |
|
$40.0823 / $48.7668 | Buy Now |