Part Details for PT00P-22-70PZ(025) by Amphenol Industrial Operations
Overview of PT00P-22-70PZ(025) by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P70PZE121N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B22, 110 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant | |
HM2P70PZE121N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 row vertical Header, Module Type B (22 Pos) with 110 signal pins , shielded and RoHS compatabile |
Price & Stock for PT00P-22-70PZ(025)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMIPT00P-22-70PZ(025)
|
Heilind Electronics | AI-Solder Wall-Mt Rec P-Class 26482-1 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMIPT00P-22-70PZ(025)
|
Interstate Connecting Components | AI-Solder Wall-Mt Rec P-Class 26482-1 | 0 |
|
Buy Now |