Part Details for PT00P-22-55S by Amphenol Industrial Operations
Overview of PT00P-22-55S by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT00P-22-55S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86J3606
|
Newark | Circular Connector Rcpt, Size 22, 55Pos, Wall, Product Range:Pt Series, Equivalent Military Specification:Mil-Dtl-26482 Series I, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:55Contacts, Contact Plating:Gold Rohs Compliant: No |Amphenol Industrial PT00P-22-55S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.5700 / $125.8200 | Buy Now |
DISTI #
339-PT00P-22-55S-ND
|
DigiKey | MIL-26482 MS/PT/CMB RECEPT Min Qty: 1 Lead time: 18 Weeks Container: Bag |
25 In Stock |
|
$115.9854 / $174.1200 | Buy Now |
DISTI #
AMIPT00P-22-55S
|
Heilind Electronics | AI-Solder Wall-Mt Rec P-Class 26482-1 | Americas - 1 in Stock |
|
$94.1671 / $111.4312 | Buy Now |
DISTI #
AMIPT00P-22-55S
|
Interstate Connecting Components | AI-Solder Wall-Mt Rec P-Class 26482-1 | 3 |
|
$94.1671 / $111.4312 | Buy Now |