Part Details for PT00E-14-15PX by Amphenol Industrial Operations
Overview of PT00E-14-15PX by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM15PX330BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 33ohm POWRTRN |
Price & Stock for PT00E-14-15PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMIPT00E-14-15PX
|
Heilind Electronics | AI-Solder Wall-Mt RECP E-Class 26482-1 | Americas - 2 in Stock |
|
$23.5201 / $28.6162 | Buy Now |
DISTI #
AMIPT00E-14-15PX
|
Interstate Connecting Components | AI-Solder Wall-Mt RECP E-Class 26482-1 | 6 |
|
$23.5201 / $28.6162 | Buy Now |