Part Details for PT00C-6-1P by Amphenol Corporation
Overview of PT00C-6-1P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT00C-6-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT00C-6-1P
|
Avnet Americas | Connector Miniature Cylindrical Pin 1 Position Receptacle Solder Straight Wall Mount 1 Terminal 1 Port - Bulk (Alt: PT00C-6-1P) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$183.9162 | Buy Now |
DISTI #
654-PT00C-6-1P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$250.8500 / $297.8300 | Order Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 10 |
|
$130.2400 / $153.9200 | Buy Now |
Part Details for PT00C-6-1P
PT00C-6-1P CAD Models
PT00C-6-1P Part Data Attributes
|
PT00C-6-1P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT00C-6-1P
Amphenol Corporation
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482, SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 1 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | WALL MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Unique Insert Number | 6-1 |