Part Details for PT00A-22-21S by Amphenol Corporation
Overview of PT00A-22-21S by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT00A-22-21S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH PT00A22-21S
|
Avnet Americas | Conn Miniature Cylindrical SKT 21 POS Solder ST Wall Mount 21 Terminal 1 Port - Bulk (Alt: APH PT00A22-21S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 20 Factory Stock |
|
RFQ | |
DISTI #
PT00A-22-21S
|
Avnet Americas | Conn Miniature Cylindrical SKT 21 POS Solder ST Wall Mount 21 Terminal 1 Port - Bulk (Alt: PT00A-22-21S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-PT00A-22-21S
|
Mouser Electronics | Circular MIL Spec Connector 21P Sz 22 Wall Mount Socket Receptacle RoHS: Not Compliant | 9 |
|
$72.8000 / $96.2200 | Buy Now |
DISTI #
79944651
|
Verical | Conn Circular SKT 21 POS Solder ST Flange Mount 21 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$44.9419 / $46.3679 | Buy Now |
DISTI #
82112855
|
Verical | Conn Circular SKT 21 POS Solder ST Flange Mount 21 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$106.8638 | Buy Now |
DISTI #
68407092
|
Verical | Conn Circular SKT 21 POS Solder ST Flange Mount 21 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$81.5200 | Buy Now |
DISTI #
PT00A2221S-AMP
|
TME | PT00A-22-21S Min Qty: 1 | 2 |
|
$91.3474 / $91.3490 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 24 |
|
$75.1800 / $88.8500 | Buy Now |
DISTI #
C1S116738437066
|
Chip1Stop | Connector Circular | 2 |
|
$96.6000 | Buy Now |
Part Details for PT00A-22-21S
PT00A-22-21S CAD Models
PT00A-22-21S Part Data Attributes
|
PT00A-22-21S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT00A-22-21S
Amphenol Corporation
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-DTL-26482, SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 21 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | WALL MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
Unique Insert Number | 22-21 |