Part Details for PT00A-20-41S(SR) by Amphenol Industrial Operations
Overview of PT00A-20-41S(SR) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT00A-20-41S(SR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80J9310
|
Newark | Recept |Amphenol Industrial PT00A-20-41S(SR) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.4700 / $111.1000 | Buy Now |
DISTI #
339-PT00A-20-41S(SR)-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.8824 | Buy Now |
DISTI #
3937-PT00A-20-41S(SR)-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70010617
|
RS | Connector, Receptacle, PT00A Series, Wall Mount, 20, 2.344 in. (Max.), 8-32 | Amphenol Industrial PT00A-20-41S(SR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$96.5000 / $104.8900 | RFQ |
DISTI #
AMIPT00A-20-41S(SR)
|
Heilind Electronics | AI-Solder WallMt Receptacle 26482-1 W/SR | Americas - 0 in Stock |
|
$66.6343 / $81.0717 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$94.5100 / $179.1000 | Buy Now |
DISTI #
AMIPT00A-20-41S(SR)
|
Interstate Connecting Components | AI-Solder WallMt Receptacle 26482-1 W/SR | 0 |
|
$66.6343 / $81.0717 | Buy Now |