Part Details for PT00A-18-30S(027) by Amphenol Industrial Operations
Overview of PT00A-18-30S(027) by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000030BLF | Amphenol Communications Solutions | HPCE VT Receptacle 30S | |
10159558-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Header 5P 30S 5P Height 2.3mm | |
10159559-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Receptacle 5P 30S 5P Height 7.7mm |
Price & Stock for PT00A-18-30S(027)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T1467
|
Newark | Recept |Amphenol Industrial PT00A-18-30S(027) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.0800 / $83.8100 | Buy Now |
DISTI #
339-PT00A-18-30S(027)-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.9160 | Buy Now |
DISTI #
AMIPT00A-18-30S(027)
|
Heilind Electronics | AI-Solder Wall-Mt Receptacle 26482-1 | Americas - 7 in Stock |
|
$41.6533 / $50.6784 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.2400 / $125.5200 | Buy Now |
DISTI #
AMIPT00A-18-30S(027)
|
Interstate Connecting Components | AI-Solder Wall-Mt Receptacle 26482-1 | 21 |
|
$41.6533 / $50.6784 | Buy Now |