Part Details for PT00A-12-10S by Amphenol Industrial Operations
Overview of PT00A-12-10S by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for PT00A-12-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT00A-12-10S-ND
|
DigiKey | CONN RCPT FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
17 In Stock |
|
$21.5721 / $27.5200 | Buy Now |
DISTI #
70010490
|
RS | Connector, PT Series, Wall Mount, 12, 1.553 in., Class 2A NEF/UNEF, 0.834 in. | Amphenol Industrial PT00A-12-10S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.8900 / $29.2300 | RFQ |
DISTI #
AMIPT00A-12-10S
|
Heilind Electronics | AI-Solder Wall-Mt Receptacle 26482-1 | Americas - 0 in Stock |
|
$18.4069 / $22.3951 | Buy Now |
DISTI #
AMIPT00A-12-10S
|
Interstate Connecting Components | AI-Solder Wall-Mt Receptacle 26482-1 | 0 |
|
$18.4069 / $22.3951 | Buy Now |
|
Master Electronics | Conn Circular SKT 10 POS Solder ST Flange Mount 10 Terminal 1 Port RoHS: Compliant |
50 In Stock |
|
$20.6900 / $28.9800 | Buy Now |