Part Details for PT-808180-B1MRT by Bimba Manufacturing Company
Overview of PT-808180-B1MRT by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10144518-081802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 80 Positions, Dual Row, Vertical Header. | |
54121-408081800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 8 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for PT-808180-B1MRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75518471
|
RS | Pneu-Turn, 50mm Double Rack 808, Angle of Rotation: 180 Degree(s), Mid-Positi | Bimba PT-808180-B1MRT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,266.2400 | RFQ |