Part Details for PT-7728-PTP-F-24-HV by Moxa Inc
Results Overview of PT-7728-PTP-F-24-HV by Moxa Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PT-7728-PTP-F-24-HV Information
PT-7728-PTP-F-24-HV by Moxa Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89947-728LF | Amphenol Communications Solutions | Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 28 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for PT-7728-PTP-F-24-HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | IEC 61850-3 modular rackmount PTP switch w/ 4 slots for IEEE 1588 fast Ethernet modules, or 1 slot f... more | 2 |
|
$5,616.8500 | Buy Now |