Part Details for PT-7509 by PowerTech Inc
Overview of PT-7509 by PowerTech Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PT-7509
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER BIPOLAR TRANSISTOR, 30A I(C), 200V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-63, METAL, 3 PIN | 7 |
|
Buy Now |
Part Details for PT-7509
PT-7509 CAD Models
PT-7509 Part Data Attributes:
|
PT-7509
PowerTech Inc
Buy Now
Datasheet
|
Compare Parts:
PT-7509
PowerTech Inc
Power Bipolar Transistor, 30A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-63, Metal, 3 Pin,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POWERTECH INC | |
Package Description | POST/STUD MOUNT, O-MUPM-D3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 30 A | |
Collector-Base Capacitance-Max | 1800 pF | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-63 | |
JESD-30 Code | O-MUPM-D3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 350 W | |
Power Dissipation-Max (Abs) | 350 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1 MHz | |
Turn-off Time-Max (toff) | 5000 ns | |
VCEsat-Max | 1.5 V |