Datasheets
PT-7507 by: PowerTech Inc

Power Bipolar Transistor, 50A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-63, Metal, 3 Pin, TO-63, 3 PIN

Part Details for PT-7507 by PowerTech Inc

Overview of PT-7507 by PowerTech Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PT-7507

PT-7507 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PT-7507 Part Data Attributes:

PT-7507 PowerTech Inc
Buy Now Datasheet
Compare Parts:
PT-7507 PowerTech Inc Power Bipolar Transistor, 50A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-63, Metal, 3 Pin, TO-63, 3 PIN
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer POWERTECH INC
Part Package Code TO-63
Package Description POST/STUD MOUNT, O-MUPM-X3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Collector Current-Max (IC) 50 A
Collector-Base Capacitance-Max 1800 pF
Collector-Emitter Voltage-Max 100 V
Configuration SINGLE
DC Current Gain-Min (hFE) 5
JEDEC-95 Code TO-63
JESD-30 Code O-MUPM-X3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 350 W
Power Dissipation-Max (Abs) 350 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form UNSPECIFIED
Terminal Position UPPER
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 1 MHz
Turn-off Time-Max (toff) 5500 ns
VCEsat-Max 1.5 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PT-7507 by PowerTech Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PT-7507 by PowerTech Inc

  • Please alert me when PT-7507 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PT-7507 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PT-7507 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PT-7507 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PT-7507.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PT-7507 by PowerTech Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: