Part Details for PT-65A by Mean Well
Overview of PT-65A by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT-65A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3928-ND
|
DigiKey | AC/DC CONVERTER 5V 12V -5V 60W Min Qty: 1 Lead time: 12 Weeks Container: Box |
67 In Stock |
|
$20.0384 / $21.9800 | Buy Now |
DISTI #
PT-65A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PT-65A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$16.1000 / $18.2000 | Buy Now |
DISTI #
709-PT65A
|
Mouser Electronics | Switching Power Supplies 60W 5 12 -5V RoHS: Compliant | 52 |
|
$20.0300 / $21.9800 | Buy Now |
DISTI #
71753914
|
RS | Power Supply, AC-DC, 65W, Triple Out, 5V, 12V, -5V, 5.5A, 2.5A, 0.5A, 90-264V In | MEAN WELL PT-65A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$20.4400 / $21.9800 | RFQ |
|
Future Electronics | PT-65 Series 65 W Triple Output 5 / 12 / -5 V AC/DC Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$18.2000 / $19.1100 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 3 Outputs - 5V/12V/-5V@7A/3.2A/0.7A - NOT TO EXCEED 60W RoHS: Compliant |
54 In Stock |
|
$16.1000 / $18.2000 | Buy Now |
DISTI #
77831156
|
Verical | AC/DC Power Supply Triple-OUT 5V/12V/-5V 7A/3.2A/0.7A 60W 8-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2301 | Americas - 52 |
|
$20.4893 / $23.4536 | Buy Now |
DISTI #
000000000003772321
|
Sager | Switching Power Supplies 60W 5 12 -5V Min Qty: 1 | 0 |
|
$16.1300 / $18.2400 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 3 Outputs - 5V/12V/-5V@7A/3.2A/0.7A - NOT TO EXCEED 60W RoHS: Compliant |
54 In Stock |
|
$16.1000 / $18.2000 | Buy Now |
|
Neutron USA | Switching Power Supplies 60W 5V/5.5A 12V/2.5A -5V/0.5A, 65KHz Switching, Open Frame, Adj Output, Input: 90 ~ 264 VAC, 127 ~ 370 VDC | 50 |
|
$91.5400 | Buy Now |
Part Details for PT-65A
PT-65A CAD Models
PT-65A Part Data Attributes
|
PT-65A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PT-65A
Mean Well
AC-DC Regulated Power Supply Module, 3 Output, 60W, Hybrid, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | XMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATE WITH INPUT FROM 120-370VDC ;12VDC OUTPUT ALSO AVAILABLE ;-5VDC OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 76% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X8 | |
Length | 127 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5.5 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 42 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 65 kHz | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES | |
Width | 76 mm |