There are no models available for this part yet.
Overview of PT-494735-A1C1 by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U90A1C11D01 | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP CAGE. | |
U95A1C1100A | Amphenol Communications Solutions | ULTRAPORT QSFP CAGE ASSY | |
SIT3542AIA1C133-SM600.000000 | SiTime | 340 to 725 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator |
Price & Stock for PT-494735-A1C1 by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75485846
|
RS | Rotary Actuator, Pneu-Turn, 2in, dbl rack, Angle of Rotation: 735 Degree(s), Mi | Bimba PT-494735-A1C1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$971.3500 | RFQ |