Part Details for PT-3520 by PowerTech Inc
Overview of PT-3520 by PowerTech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT-3520
PT-3520 CAD Models
PT-3520 Part Data Attributes:
|
PT-3520
PowerTech Inc
Buy Now
Datasheet
|
Compare Parts:
PT-3520
PowerTech Inc
Power Bipolar Transistor, 50A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-63, Metal, 3 Pin, TO-63, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POWERTECH INC | |
Part Package Code | TO-63 | |
Package Description | TO-63, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 50 A | |
Collector-Base Capacitance-Max | 400 pF | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-63 | |
JESD-30 Code | O-MUPM-X3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 325 W | |
Power Dissipation-Max (Abs) | 325 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz | |
Turn-off Time-Max (toff) | 1500 ns | |
VCEsat-Max | 0.75 V |