Part Details for PT-3110WQ by Mallory Sonalert Products Inc
Overview of PT-3110WQ by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT-3110WQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7829
|
Newark | 1-30Ac 85Db 1100F Xducer 34.5X9 Stk |Mallory PT-3110WQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $3.0800 | Buy Now |
DISTI #
458-1383-ND
|
DigiKey | BUZZER PIEZO 5V 34.5MM FLANGE Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
16 In Stock |
|
$1.2650 / $2.2400 | Buy Now |
DISTI #
539-PT-3110WQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators BUZZER PEIZO 5-30VPP 85DB 1.1KHZ RoHS: Compliant | 67 |
|
$1.2600 / $2.2400 | Buy Now |
DISTI #
71189546
|
RS | BUZZER PEIZO TRANSDUCER EXTERNAL DRIVE 5-30VPP 85DB 1.1KHZ 46X9MM FLANGE | Mallory Sonalert PT-3110WQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2100 / $2.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.4800 | Buy Now |
|
Onlinecomponents.com | Audio Indicator Piezo 30Vp-p 2mA 5Vp-p 85dBA 600Hz to 1600Hz Through Hole Wire Lead Bulk RoHS: Compliant |
777 In Stock 190 Factory Stock |
|
$1.0500 / $3.8100 | Buy Now |
DISTI #
000000000005423525
|
Sager | Piezo Buzzers & Audio Indicators BUZZER PEIZO 5-30VPP 85DB 1.1KHZ Min Qty: 1 | 0 |
|
$1.1700 / $2.2400 | Buy Now |
|
Master Electronics | Audio Indicator Piezo 30Vp-p 2mA 5Vp-p 85dBA 600Hz to 1600Hz Through Hole Wire Lead Bulk RoHS: Compliant |
777 In Stock 190 Factory Stock |
|
$1.0500 / $3.8100 | Buy Now |
Part Details for PT-3110WQ
PT-3110WQ CAD Models
PT-3110WQ Part Data Attributes:
|
PT-3110WQ
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
PT-3110WQ
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |