-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M3881
|
Newark | Transducer, Buzzer, 4.5Khz, 90Dba, 30V, Transducer Function:Buzzer, Tones:-, Supply Voltage Min:-, Supply Voltage Max:30V, Operating Current Max:1.5Ma, Sound Level Spl:90Db, Resonant Frequency:4.5Khz, Product Range:-, Colour:Black Rohs Compliant: Yes |Mallory PT-2745WQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $3.0400 | Buy Now |
DISTI #
458-1251-ND
|
DigiKey | BUZZER PIEZO 5V 30MM FLANGE Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
2332 In Stock |
|
$1.1079 / $2.0000 | Buy Now |
DISTI #
539-PT2745WQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators XDUCR, PIEZO, 4.5KHZ 90DB, FLANGE, 30X5 RoHS: Compliant | 2071 |
|
$1.1900 / $1.5200 | Buy Now |
DISTI #
70186666
|
RS | TRANSDUCER, ALARM, 90 DB AT 10CM AT RATED VOLTAGE, 30 V (MAX.), 4500 500 HZ, PIN- | Mallory Sonalert PT-2745WQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2600 / $3.0100 | RFQ |
|
Future Electronics | Black 90 dB 5 V 4500 ±500 Hz Ø30 x 5 mm Chassis Mount Buzzer RoHS: Compliant pbFree: Yes Min Qty: 73 Package Multiple: 73 Lead time: 34 Weeks Container: Bulk | 0Bulk |
|
$2.3700 / $2.7300 | Buy Now |
|
Onlinecomponents.com | Audio 30Vp-p 1.5mA 5Vp-p 90dBA 4000Hz to 5000Hz Pin Through Hole RoHS: Compliant |
274 In Stock 232 Factory Stock |
|
$1.1100 / $7.3700 | Buy Now |
DISTI #
51639114
|
Verical | Audio Indicator Piezo 30Vp-p 1.5mA 5Vp-p 90dBA 4000Hz to 5000Hz Through Hole Pin Bulk Min Qty: 10 Package Multiple: 10 Date Code: 1912 | Americas - 270 |
|
$2.1394 / $9.5839 | Buy Now |
DISTI #
000000000001409057
|
Sager | Piezo Buzzers & Audio Indicators XDUCR, PIEZO, 4.5KHZ 90DB, FLANGE, 30X5 Min Qty: 1 | 0 |
|
$1.0600 / $2.2100 | Buy Now |
|
Master Electronics | Audio 30Vp-p 1.5mA 5Vp-p 90dBA 4000Hz to 5000Hz Pin Through Hole RoHS: Compliant |
274 In Stock 232 Factory Stock |
|
$1.1100 / $7.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy