Part Details for PT-2726PQ by Mallory Sonalert Products Inc
Overview of PT-2726PQ by Mallory Sonalert Products Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT-2726PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M3878
|
Newark | Transducer, Buzzer, 2.5Khz, 90Dba, 30V, Transducer Function:Buzzer, Tones:-, Supply Voltage Min:-, Supply Voltage Max:30V, Operating Current Max:1.5Ma, Sound Level Spl:90Db, Resonant Frequency:2.5Khz, Product Range:-, Colour:Black Rohs Compliant: Yes |Mallory PT-2726PQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $3.5500 | Buy Now |
DISTI #
458-1081-ND
|
DigiKey | BUZZER PIEZO 5V 30MM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
3195 In Stock |
|
$1.2891 / $2.2800 | Buy Now |
DISTI #
539-PT2726PQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators XDUCR, PIEZO, 2.6KHZ 90DB, PC PINS, 30X10 RoHS: Compliant | 2435 |
|
$1.2900 / $2.2300 | Buy Now |
DISTI #
V99:2348_21775042
|
Arrow Electronics | Audio Indicator Piezo 30Vp-p 1.5mA 5Vp-p 90dBA 2000Hz to 3000Hz Through Hole Pin Bulk Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2025 | Americas - 43 |
|
$1.1570 / $1.5695 | Buy Now |
DISTI #
70186672
|
RS | TRANSDUCER, MOUNTED PIEZO, 2500 SOUND FREQ. ( HZ) 3.0-30 V , 90 DB AT 10CM, | Mallory Sonalert PT-2726PQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7000 / $3.1800 | RFQ |
|
Future Electronics | PT Series Ø30 x 10.2 mm 5 V 90 dB 2.5 kHZ PC Pin Piezo Buzzer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 3Box |
|
$4.4600 / $5.1900 | Buy Now |
|
Future Electronics | PT Series Ø30 x 10.2 mm 5 V 90 dB 2.5 kHZ PC Pin Piezo Buzzer RoHS: Compliant pbFree: Yes Min Qty: 59 Package Multiple: 1 Container: Box | 0Box |
|
$2.9400 / $3.4000 | Buy Now |
|
Onlinecomponents.com | Audio 30Vp-p 1.5mA 5Vp-p 90dBA 2000Hz to 3000Hz Pin Through Hole RoHS: Compliant |
2135 In Stock |
|
$1.8500 / $2.9800 | Buy Now |
DISTI #
000000000001409049
|
Sager | Piezo Buzzers & Audio Indicators XDUCR, PIEZO, 2.6KHZ 90DB, PC PINS, 30X10 Min Qty: 1 | 0 |
|
$1.4300 / $2.7300 | Buy Now |
|
Master Electronics | Audio 30Vp-p 1.5mA 5Vp-p 90dBA 2000Hz to 3000Hz Pin Through Hole RoHS: Compliant |
2135 In Stock |
|
$1.8500 / $2.9800 | Buy Now |
Part Details for PT-2726PQ
PT-2726PQ CAD Models
PT-2726PQ Part Data Attributes:
|
PT-2726PQ
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
PT-2726PQ
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |