Part Details for PT-2725PQ by Mallory Sonalert Products Inc
Overview of PT-2725PQ by Mallory Sonalert Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT-2725PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7823
|
Newark | 1-30Ac 90Db 2500F Xducer 30X12 Stk |Mallory PT-2725PQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $2.9700 | Buy Now |
DISTI #
458-1375-ND
|
DigiKey | BUZZER PIEZO 5V 30MM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
19 In Stock |
|
$1.2173 / $2.1600 | Buy Now |
DISTI #
539-PT-2725PQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators BUZZER PIEZO 5-30VPP 90DB 2.5KHZ RoHS: Compliant | 24 |
|
$1.2100 / $2.1500 | Buy Now |
DISTI #
71189549
|
RS | BUZZER PIEZO TRANSDUCER EXTERNAL DRIVE 5-30VPP 90DB 2.5KHZ 30X10MM PC PIN | Mallory Sonalert PT-2725PQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1300 / $2.5000 | RFQ |
|
Future Electronics | PT Series 5V 2.5 kHz 90 dB Through Hole Externally Driven Piezo Audio Transducer RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$2.3200 / $2.6700 | Buy Now |
|
Onlinecomponents.com | Audio Indicator Piezo 30Vp-p 1.5mA 5Vp-p 90dBA 2000Hz to 3000Hz Through Hole Pin Bulk RoHS: Compliant |
100 In Stock 78 Factory Stock |
|
$1.4600 / $2.3500 | Buy Now |
|
Master Electronics | Audio Indicator Piezo 30Vp-p 1.5mA 5Vp-p 90dBA 2000Hz to 3000Hz Through Hole Pin Bulk RoHS: Compliant |
100 In Stock 78 Factory Stock |
|
$1.4600 / $2.3500 | Buy Now |
Part Details for PT-2725PQ
PT-2725PQ CAD Models
PT-2725PQ Part Data Attributes:
|
PT-2725PQ
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
PT-2725PQ
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |