Part Details for PT-2150 by EaglePicher
Overview of PT-2150 by EaglePicher
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Medical Imaging
Electronic Manufacturing
Automotive
Robotics and Drones
Price & Stock for PT-2150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
521-PT-2150
|
Mouser Electronics | Electronic Battery 3.6V 1200 mAh 1/2AA Keeper cell Li/SOCI2 | 125 |
|
$5.6700 / $9.2400 | Buy Now |
DISTI #
70141135
|
RS | Battery, Non-Rechargeable, 1/2 AA, Lithium Thionyl Chloride, 3.6 VDC, 1.2Ah | Eagle Picher PT-2150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 86 |
|
$5.5000 / $6.3600 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Neutron USA | Electronic Battery 3.6V 1200 mAh 1/2AA Keeper cell Li/SOCI2 | 0 |
|
$19.9900 | Buy Now |
Part Details for PT-2150
PT-2150 CAD Models
PT-2150 Part Data Attributes:
|
PT-2150
EaglePicher
Buy Now
Datasheet
|
Compare Parts:
PT-2150
EaglePicher
Primary Battery, Lithium, 1/2AA, 3.6V, 1.2Ah
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EAGLEPICHER TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.50.00.00 | |
Samacsys Manufacturer | Eagle-Picher | |
Battery Chemistry | LITHIUM | |
Battery Size | 1/2AA | |
Battery Type | PRIMARY | |
Capacity | 1.2 Ah | |
Diameter | 14.48 mm | |
Height | 25.15 mm | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 3.6 V | |
Weight | 9.2 g |