-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M3876
|
Newark | Transducer, Buzzer, 4Khz, 90Dba, 30V, Transducer Function:Buzzer, Tones:-, Supply Voltage Min:-, Supply Voltage Max:30V, Operating Current Max:1.5Ma, Sound Level Spl:90Db, Resonant Frequency:4Khz, Product Range:-, Capacitance:0.025Μfrohs Compliant: Yes |Mallory PT-2040PQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1576 |
|
$0.8170 / $1.3600 | Buy Now |
DISTI #
458-1078-ND
|
DigiKey | BUZZER PIEZO 5V 22MM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
5127 In Stock |
|
$0.6988 / $1.3000 | Buy Now |
DISTI #
539-PT2040PQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators XDUCR, PIEZO, 4KHZ 90DB, PC PINS, 22X9 RoHS: Compliant | 12553 |
|
$0.6980 / $1.3000 | Buy Now |
DISTI #
70186673
|
RS | Buzzers, Transducer External Drive Piezo, 30V, 90 dB, Pin, 4000 Hz, PT Series | Mallory Sonalert PT-2040PQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 73 |
|
$1.4600 / $1.7200 | Buy Now |
|
Future Electronics | PT Series 90 dB 30 V 4000 Hz PC Pins Piezzo Transducer RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 1 Lead time: 34 Weeks Container: Box | 0Box |
|
$1.5900 / $1.8100 | Buy Now |
|
Future Electronics | PT Series 90 dB 30 V 4000 Hz PC Pins Piezzo Transducer RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 34 Weeks Container: Bulk | 0Bulk |
|
$1.5900 / $1.8100 | Buy Now |
|
Onlinecomponents.com | Audio 30Vp-p 1.5mA 5Vp-p 90dBA 3500Hz to 4500Hz Pin Through Hole RoHS: Compliant |
3425 In Stock 9136 Factory Stock |
|
$1.0000 / $1.6100 | Buy Now |
DISTI #
62484169
|
Verical | Audio Indicator Piezo 30Vp-p 1.5mA 5Vp-p 90dBA 3500Hz to 4500Hz Through Hole Pin Bulk Min Qty: 40 Package Multiple: 20 Date Code: 2215 | Americas - 3420 |
|
$1.2547 / $1.9868 | Buy Now |
DISTI #
000000000001409039
|
Sager | Piezo Buzzers & Audio Indicators XDUCR, PIEZO, 4KHZ 90DB, PC PINS, 22X9 Min Qty: 1 | 4627 |
|
$0.8070 / $0.9684 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 62 |
|
$1.2500 / $1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy