Part Details for PT-2000SI by Master Appliance Corp
Overview of PT-2000SI by Master Appliance Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT-2000SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4649
|
Newark | Master Handheld Torch Rohs Compliant: Yes |Master Appliance PT-2000SI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$54.0000 | Buy Now |
DISTI #
133-PT-2000SI-ND
|
DigiKey | HD HIGH INTENSITY TORCH HEAD Min Qty: 12 Lead time: 4 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$44.3817 | Buy Now |
DISTI #
71716200
|
RS | Heavy Duty, High Intensity, Self-Igniting Torch Head, (Propane or Mapp Gas) | Master Appliance PT-2000SI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$41.6500 / $45.2700 | Buy Now |
|
Onlinecomponents.com | Heavy duty - Self igniting torch head - Propane or MAPP gas (propane burns at 3600°F and a MAPP gas burns at 3730°F) | 0 |
|
$36.8200 / $81.0000 | Buy Now |