-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K1535
|
Newark | Transducer, Buzzer, 4Khz, 85Dba, 25V, Transducer Function:Buzzer, Tones:-, Supply Voltage Min:-, Supply Voltage Max:25V, Operating Current Max:1.5Ma, Sound Level Spl:85Db, Resonant Frequency:4Khz, Product Range:-, Capacitance:0.014Μfrohs Compliant: Yes |Mallory PT-1540PQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9820 / $1.5200 | Buy Now |
DISTI #
458-1077-ND
|
DigiKey | BUZZER PIEZO 5V 17MM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
5736 In Stock |
|
$0.7579 / $1.4100 | Buy Now |
DISTI #
539-PT-1540PQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators XDUCR, PIEZO, 4KHZ 80DB, PC PINS, 17X9 RoHS: Compliant | 6150 |
|
$0.7570 / $1.3400 | Buy Now |
DISTI #
70186664
|
RS | TRANSDUCER, ALARM, 85 DB AT 10CM AT RATED VOLTAGE, 25 VP-P (MAX.), 4000 500 HZ, | Mallory Sonalert PT-1540PQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6000 / $1.8800 | RFQ |
|
Future Electronics | Round Ø17 x 7 mm 4 kHz 5 V 85 dB Through Hole Buzzer RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 1 Container: Bag | 0Bag |
|
$1.7400 / $1.9800 | Buy Now |
|
Onlinecomponents.com | Audio Piezo 25Vp-p 1.5mA 5Vp-p 85dBA 3500Hz to 4500Hz Pin Through Hole RoHS: Compliant |
4878 In Stock 6274 Factory Stock |
|
$1.0900 / $1.7700 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
DISTI #
000000000001409035
|
Sager | Piezo Buzzers & Audio Indicators XDUCR, PIEZO, 4KHZ 80DB, PC PINS, 17X9 Min Qty: 1 | 0 |
|
$0.7772 / $1.6200 | Buy Now |
|
Master Electronics | Audio Piezo 25Vp-p 1.5mA 5Vp-p 85dBA 3500Hz to 4500Hz Pin Through Hole RoHS: Compliant |
4878 In Stock 6274 Factory Stock |
|
$1.0900 / $1.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy