Part Details for PT-1403 by Soberton Inc
Overview of PT-1403 by Soberton Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT-1403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-1235-ND
|
DigiKey | BUZZER PIEZO 9V 14MM CUSTOM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
222 In Stock |
|
$0.4375 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Buzzers Transducer - Externally Driven - Piezo - 9V - 5mA - 5.2kHz - 80dB @ 9V, 10cm - Custom - Wire Leads. RoHS: Compliant | 0 |
|
$0.4584 / $0.6892 | Buy Now |