-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7809
|
Newark | 1-25Ac 80Db 5000F Xducer 13.8X4 Stk |Mallory PT-1250PQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $3.1900 | Buy Now |
DISTI #
458-1392-ND
|
DigiKey | BUZZER PIEZO 5V 13.8MM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3300 | Buy Now |
DISTI #
539-PT-1250PQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators BUZZER PIEZO 5-25VPP 80DB 5.0KHZ RoHS: Compliant | 95 |
|
$1.9000 / $2.3800 | Buy Now |
DISTI #
71189545
|
RS | BUZZER PIEZO TRANSDUCER EXTERNAL DRIVE 5-25VPP 80DB 5.0KHZ 13.8X4MM PC PIN | Mallory Sonalert PT-1250PQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2900 / $2.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks | 0 |
|
$2.5700 | Buy Now |
|
Onlinecomponents.com | Audio Indicator Piezo 25Vp-p 1.5mA 5Vp-p 80dBA 4000Hz to 5000Hz Through Hole Pin Bulk RoHS: Compliant | 75 Factory Stock |
|
$1.5700 / $2.5300 | Buy Now |
DISTI #
000000000005423509
|
Sager | Piezo Buzzers & Audio Indicators BUZZER PIEZO 5-25VPP 80DB 5.0KHZ Min Qty: 1 | 0 |
|
$1.2100 / $2.3200 | Buy Now |
|
Master Electronics | Audio Indicator Piezo 25Vp-p 1.5mA 5Vp-p 80dBA 4000Hz to 5000Hz Through Hole Pin Bulk RoHS: Compliant | 75 Factory Stock |
|
$1.5700 / $2.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy